Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No3455RC 01000222
Newark Part No.02N5421
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerHONEYWELL
Manufacturer Part No3455RC 01000222
Newark Part No.02N5421
Technical Datasheet
Switching Temperature29°C
Reset Temperature13°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating120VAC / 15A, 240VAC / 10A
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Switching Temperature
29°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
-
Reset Temperature
13°C
Sensor Terminals
Quick Connect
Contact Rating
120VAC / 15A, 240VAC / 10A
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate