| Quantity | Price |
|---|---|
| 100+ | $30.740 |
| 250+ | $29.520 |
Product Information
Product Overview
The NT series MICRO SWITCH™ Sealed Toggle Switch has quality construction features include a seal between the toggle lever and bushing and between the cover and case. It is suitable for applications in many demanding outdoor environments, where the panels are subjected to vibration from equipment, temperature extremes, dust, splashing water and/or hose directed water. It is capable of withstanding exposure to heavy accumulations of early morning dew that may condense on the control panel in cabs of vehicles left outdoors overnight. The NT toggle switches with larger standard metal or plastic levers are well suited for gloved-hand operation. Available in both step-base and flat-base styles, it offers three popular styles of termination 6-32 screws, solder lugs with 3.0mm diameter hole or 6.35mm quick connect terminals. The optional Easy Start threaded bushing enables quick alignment of the mounting nut to minimize any cross threading.
- NEMA 3, 3R, 4, 13 and IP67/68 environmental sealing for demanding applications
- 1, 2 and 4-pole options to meet a variety of circuitry requirements
- 2 or 3-position maintained and momentary action to meet circuit and actuator requirements
- Optional step-case design provides added space between terminals to prevent shorting
- Excellent tactile feedback
- Well-suited for gloved-hand operation
- Spring-loaded actuating mechanism provides excellent tactile feedback for the toggle switch lever
- Locking levers reduce unintended actuation
- Plug-and-play connectivity
- Silver alloy or gold-plated contacts to handle a variety of electrical load requirements
- Easily controls low-voltage DC applications
- Optional engineered step-design case provides added space between terminals to prevent shorting
- Optional panel stand-off with O-ring panel seal eliminates behind-the-panel hardware
Applications
Commercial, Agriculture, Building Automation, Industrial
Warnings
DO NOT USE these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
(On)-Off
Non Illuminated
Panel Mount
277V
250V
SPST
NT Series
10A
Quick Connect
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

