Print Page
199 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.250 |
| 5+ | $77.720 |
| 10+ | $68.310 |
| 25+ | $61.340 |
| 50+ | $57.510 |
| 100+ | $54.370 |
Price for:Each
Minimum: 1
Multiple: 1
$82.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2TL1-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.31Y5857
Product RangeTL Series
Switch OperationOff-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeTL Series
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom277V
Switch TerminalsScrew
Contact Voltage DC Nom250V
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
277V
Contact Voltage DC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
DPDT
Product Range
TL Series
Contact Current Max
15A
Switch Terminals
Screw
RoHS Phthalates Compliant
To Be Advised
Alternatives for 2TL1-2
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

