Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2MT1-1Copy
Newark Part No.51AC2892
Product RangeMT Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeMT Series
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom-
Switch TerminalsSolder
Contact Voltage DC Nom28V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
MT Series
Contact Current Max
5A
Switch Terminals
Solder
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

