Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $322.620 |
Price for:Each
Minimum: 10
Multiple: 10
$3,226.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2MN1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.53K5929
Product RangeMN Series
Microswitch TypeStandard
Microswitch ActuatorPin Plunger
Contact ConfigurationDPDT
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage DC Nom230V
Product RangeMN Series
Contact Voltage AC Nom480V
Operating Force Max24ozf
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 2MN1 is a Compact Contact Block suitable for use with the MICRO SWITCH™ LS series switch.
Applications
Industrial
Technical Specifications
Microswitch Type
Standard
Contact Configuration
DPDT
Contact Current Max
10A
Product Range
MN Series
Operating Force Max
24ozf
Microswitch Actuator
Pin Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
230V
Contact Voltage AC Nom
480V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

