Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,645.080 |
| 5+ | $2,485.150 |
| 10+ | $2,411.330 |
| 25+ | $2,337.510 |
| 50+ | $2,226.790 |
Price for:Each
Minimum: 1
Multiple: 1
$2,645.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2ML1
Newark Part No.23F1958
Limit Switch ActuatorStraight Lever
Contact ConfigurationSPDT
Contact Current AC Max20A
Contact Voltage AC Max600V
Operating Force Max6lbf
Product Range-
Contact Current DC Max500mA
Contact Voltage DC Max230V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Straight Lever
Contact Current AC Max
20A
Operating Force Max
6lbf
Contact Current DC Max
500mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
600V
Product Range
-
Contact Voltage DC Max
230V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
