Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | 2C201Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 23F1930 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 10+ | $227.390 |
Price for:Each
Minimum: 10
Multiple: 10
$2,273.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | 2C201Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 23F1930 |
| Lamp Base Type | Solder Terminal |
| Mounting Hole Dia | - |
| Current Rating | - |
| Supply Voltage | 48V |
| Lens Shape | - |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The 2C201 is a Barrier Mount Module features short sides of housing. Barrier mount assembly (operator-indicator) is identical in panel appearance. Operator-indicator housing has spring clip for attaching switch modules. This feature is not provided with indicator housings. Barrier is necessary for mounting.
Applications
Signalling
Technical Specifications
| Lamp Base Type | Solder Terminal |
|---|---|
| Current Rating | - |
| Lens Shape | - |
| SVHC | No SVHC (07-Jul-2017) |
| Mounting Hole Dia | - |
|---|---|
| Supply Voltage | 48V |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
