Print Page
Available to Order
Manufacturer Standard Lead Time: 74 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2,213.890 |
| 25+ | $2,169.610 |
Price for:Each
Minimum: 10
Multiple: 10
$22,138.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No20HM27-3Copy
Manufacturer Standard Lead Time74 weeks
Newark Part No.81AH8682
Product RangeHM Series
Microswitch TypeMiniature
Microswitch ActuatorShort Lever
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max500mA
Contact Voltage DC Nom28V
Product RangeHM Series
Contact Voltage AC Nom-
Operating Force Max7ozf
SVHCNo SVHC (07-Jul-2017)
Product Overview
20HM27-3 is a microswitch.
- 28VDC contact voltage
- SPDT contact
- 500mA contact current
- Short lever actuator
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
500mA
Product Range
HM Series
Operating Force Max
7ozf
Microswitch Actuator
Short Lever
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
28V
Contact Voltage AC Nom
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

