Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $329.030 |
Price for:Each
Minimum: 1
Multiple: 1
$329.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1XE1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.47AM0864
Product RangeXE Series
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max7A
Contact Voltage DC Nom28V
Product RangeXE Series
Contact Voltage AC Nom115V
Operating Force Max17ozf
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
7A
Product Range
XE Series
Operating Force Max
17ozf
Microswitch Actuator
Pin Plunger
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
28V
Contact Voltage AC Nom
115V
SVHC
No SVHC (07-Jul-2017)
Alternatives for 1XE1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

