Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 50+ | $98.560 |
| 100+ | $96.590 |
Price for:Each
Minimum: 50
Multiple: 50
$4,928.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1TB1-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23F1890
Product RangeTB Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPlunger
Contact ConfigurationDPST
Switch TerminalsSolder
Contact Current Max10A
Contact Voltage DC Nom-
Product RangeTB Series
Contact Voltage AC Nom250V
Operating Force Max13ozf
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 1TB1-2 is a double-pole single-throw (DPST) premium large snap action miniature double-break Basic Standard Microswitch with a plunger actuator and solder terminals. The MICRO SWITCH™ TB series offers a means of controlling circuits similar to the MN series switch. Each circuit may be driven by an independent voltage source.
- Designed for repeatability and enhanced life
- Momentary action
- Power duty control
Applications
Industrial, Communications & Networking, Defence, Military & Aerospace
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
DPST
Contact Current Max
10A
Product Range
TB Series
Operating Force Max
13ozf
Microswitch Actuator
Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

