Print Page
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20+ | $136.850 |
| 25+ | $134.390 |
| 50+ | $132.180 |
Price for:Each
Minimum: 20
Multiple: 20
$2,737.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1PB5Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.23F1867
Product RangePB Series
Product RangePB Series
Panel Cutout Diameter-
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleRound Plunger
Contact Current Max5A
Actuator / Cap ColourNatural
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Current DC Max5A
Contact Voltage VDC30V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 1PB5 is a single-pole double-throw (SPDT) miniature Pushbutton Switch with a natural round actuator, ON-(ON) function and solder terminals. This PB series pushbutton is equipped with HM hermetically sealed switch unit, which has metal-to-metal fusion around the cover, actuator base and mounting holes. Vapour-proof construction enables use in damp locations without condensation on contacts.
- Terminal is sealed glass-to-metal
- External parts corrosion resistant per MIL-S-8805
- Compact size
Applications
Industrial
Technical Specifications
Product Range
PB Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Plunger
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (07-Jul-2017)
Panel Cutout Diameter
-
Switch Operation
Momentary
Contact Current Max
5A
Contact Current AC Max
5A
Contact Current DC Max
5A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Alternatives for 1PB5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

