Print Page
172 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.210 |
| 5+ | $22.920 |
| 10+ | $21.340 |
| 25+ | $18.970 |
| 50+ | $17.390 |
| 100+ | $16.600 |
Price for:Each
Minimum: 1
Multiple: 1
$24.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1DM1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99Y9741
Product RangeDM Series
Product RangeDM Series
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Contact Voltage AC Max277V
Contact Current AC Max10A
IP Rating-
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
DM Series
Switch Terminals
Quick Connect, Solder
Contact Current AC Max
10A
IP Rating
-
Contact Current DC Max
-
Contact Configuration
SPDT
Contact Voltage AC Max
277V
IP Rating
-
Contact Voltage DC Max
-
SVHC
No SVHC (07-Jul-2017)
Alternatives for 1DM1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

