Print Page
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1,164.670 |
| 25+ | $1,123.800 |
| 50+ | $1,062.500 |
Price for:Each
Minimum: 10
Multiple: 1
$11,646.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1CH32-R
Newark Part No.23F1824
Product RangeCH Series
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsConnector
Contact Current Max4A
Contact Voltage DC Nom28V
Product RangeCH Series
Contact Voltage AC Nom-
Operating Force Max12lbf
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
4A
Product Range
CH Series
Operating Force Max
12lbf
Microswitch Actuator
Plunger
Switch Terminals
Connector
Contact Voltage DC Nom
28V
Contact Voltage AC Nom
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

