Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $743.680 |
| 25+ | $728.810 |
| 50+ | $713.930 |
Price for:Each
Minimum: 10
Multiple: 1
$7,436.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1CH284Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.39B3244
Product RangeCH Series
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch Terminals-
Contact Current Max-
Contact Voltage DC Nom28V
Product RangeCH Series
Contact Voltage AC Nom-
Operating Force Max12lbf
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 1CH284 is a Snap-action Micro Switch with plunger actuator and corrosion-resistant steel enclosure.
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
-
Product Range
CH Series
Operating Force Max
12lbf
Microswitch Actuator
Plunger
Switch Terminals
-
Contact Voltage DC Nom
28V
Contact Voltage AC Nom
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

