Print Page
59 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $485.350 |
| 5+ | $472.710 |
| 10+ | $462.680 |
| 25+ | $445.060 |
| 50+ | $436.160 |
| 10000+ | $427.260 |
Price for:Each
Minimum: 1
Multiple: 1
$485.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1CH111Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.29C8903
Product RangeCH Series
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch Terminals-
Contact Current Max4A
Contact Voltage DC Nom28V
Product RangeCH Series
Contact Voltage AC Nom-
Operating Force Max12lbf
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 1CH111 is a single-pole double-throw (SPDT) Microswitch with corrosion-resistant steel plunger and bushing. This switch comes with corrosion-resistant steel internal tooth lock washer, keying washer and enclosure. Also comes with a 3 conductor SJO cable.
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
4A
Product Range
CH Series
Operating Force Max
12lbf
Microswitch Actuator
Plunger
Switch Terminals
-
Contact Voltage DC Nom
28V
Contact Voltage AC Nom
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

