Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No19C200PG2KCopy
Newark Part No.18M3882
Product Range19C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 25+ | $508.570 |
| 50+ | $484.860 |
Price for:Each
Minimum: 25
Multiple: 25
$12,714.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No19C200PG2KCopy
Newark Part No.18M3882
Product Range19C Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeVoltage
Pressure Port TypeFlush
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Operating Pressure Max200psi
Voltage Rating10VDC
Port StyleNo Port
Pressure Port Size-
Transducer Connection / TerminationCable
Supply Current-
Supply Voltage Min-
Supply Voltage Max10VDC
Media Type-
Output Interface-
Sensor Output TypeAnalog
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range19C Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
Flush
Pressure Measurement Type
Gauge
Voltage Rating
10VDC
Pressure Port Size
-
Supply Current
-
Supply Voltage Max
10VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Sensor Output Type
Voltage
Operating Pressure Min
0psi
Operating Pressure Max
200psi
Port Style
No Port
Transducer Connection / Termination
Cable
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
19C Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
