Print Page
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $127.360 |
| 5+ | $109.110 |
| 10+ | $91.390 |
| 25+ | $89.620 |
Price for:Each
Minimum: 1
Multiple: 1
$127.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No18PA1
Newark Part No.53K5927
Product RangeLS Series
Product RangeLS Series
No. of Contacts4Contacts
Pitch Spacing-
Connector TypeTerminal Block
Connector MountingPanel Mount
Wire Size AWG Max-
Wire Size AWG Min-
Contact Plating-
Contact Material-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 18PA1 is a standard 4-position Terminal Block with panel connector mounting. It includes mounting screws and terminal screw with wire pressure plates (features a washer to ensure the screw properly grips the wire). Mount terminal block enclosure from the front, back or either side. Use #10 screws for front, 1/4-20 UNC screws for back and 1/4-inch diameter screws for side mounting.
Applications
Industrial
Technical Specifications
Product Range
LS Series
Pitch Spacing
-
Connector Mounting
Panel Mount
Wire Size AWG Min
-
Contact Material
-
No. of Contacts
4Contacts
Connector Type
Terminal Block
Wire Size AWG Max
-
Contact Plating
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

