
| Quantity | Price |
|---|---|
| 5+ | $1,371.910 |
Product Information
Product Overview
The BJ series compact and long distance sensing type Photoelectric Sensor. The BGS reflective type which reduces the influence of background objects by adopting background suppress function realizes more stable and upgraded sensing performance by minimizing error range regardless of materials and colors of sensing objects. Connector type cable outgoing connector types guarantee more convenient maintenance and wiring work than cable outgoing types and implement enhanced performance by realizing IP67 the excellent protection structure.
- Long sensing distance with high quality lens
- Long sensing distance - through-beam 15m, diffuse reflective 1m, polarized retroreflective 3m
- Mirror surface rejection (MSR) function (polarized retroreflective type)
- IP65/IP67 Protection degree
- Light-ON/dark-ON selectable by VR
- Sensitivity adjustment VR incorporated
- Built-in reverse power polarity, output short, overcurrent protection circuit
- Mutual interference prevention function (except through-beam type)
- Improved noise resistance
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Differential
2.5Inch-H2O
16VDC
3Pins
-
Through Hole
Dry Gas
85°C
MIL-STD-202
-2.5Inch-H2O
6VDC
SIP
Analog
Dual Axial Barbless, Same Side
-
-40°C
160PC Series
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate
