Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,911.540 |
| 5+ | $3,668.240 |
| 10+ | $3,555.950 |
| 25+ | $3,443.650 |
| 50+ | $3,275.210 |
Price for:Each
Minimum: 1
Multiple: 1
$3,911.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No151ML10Copy
Newark Part No.23F2255
Product RangeML Series
Limit Switch ActuatorSide Rotary Rod
Contact ConfigurationDPDT
Contact Current AC Max10A
Contact Voltage AC Max600V
Operating Force Max1.39N
Product RangeML Series
Contact Current DC Max800mA
Contact Voltage DC Max115V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Side Rotary Rod
Contact Current AC Max
10A
Operating Force Max
1.39N
Contact Current DC Max
800mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
DPDT
Contact Voltage AC Max
600V
Product Range
ML Series
Contact Voltage DC Max
115V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

