Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part No151ML10-E1Copy
Newark Part No.98F4903
Product RangeML Series
Limit Switch ActuatorSide Rotary Rod
Contact ConfigurationDPDT
Contact Current AC Max10A
Contact Voltage AC Max480V
Operating Force Max1.39N
Product RangeML Series
Contact Current DC Max800mA
Contact Voltage DC Max115V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Side Rotary Rod
Contact Current AC Max
10A
Operating Force Max
1.39N
Contact Current DC Max
800mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
DPDT
Contact Voltage AC Max
480V
Product Range
ML Series
Contact Voltage DC Max
115V
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

