Print Page
Available to Order
Manufacturer Standard Lead Time: 74 week(s)
| Quantity | Price |
|---|---|
| 50+ | $69.450 |
| 100+ | $65.660 |
Price for:Each
Minimum: 50
Multiple: 1
$3,472.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No11TL1-5Copy
Newark Part No.51F4040
Product RangeTL Series
Also Known AsMS27734-31
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationSPDT
Product RangeTL Series
Switch Mounting-
Contact Current Max10A
Contact Voltage AC Nom277V
Switch TerminalsSolder
Contact Voltage DC Nom250V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Switch Operation
(On)-Off-(On)
Product Range
TL Series
Contact Current Max
10A
Switch Terminals
Solder
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Switch Mounting
-
Contact Voltage AC Nom
277V
Contact Voltage DC Nom
250V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

