Print Page
412 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.230 |
| 5+ | $26.790 |
| 10+ | $23.800 |
| 25+ | $21.590 |
| 50+ | $20.370 |
| 100+ | $19.370 |
Price for:Each
Minimum: 1
Multiple: 1
$28.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | 111SM1-TCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 72Y2040 |
| Product Range | SM Series |
| Technical Datasheet | |
| Microswitch Type | Subminiature |
| Microswitch Actuator | Roller Lever |
| Contact Configuration | SPDT |
| Switch Terminals | Solder |
| Contact Current Max | 5A |
| Contact Voltage DC Nom | 30V |
| Product Range | SM Series |
| Contact Voltage AC Nom | 250V |
| Operating Force Max | 1.95N |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Microswitch Type | Subminiature |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | 5A |
| Product Range | SM Series |
| Operating Force Max | 1.95N |
| Microswitch Actuator | Roller Lever |
|---|---|
| Switch Terminals | Solder |
| Contact Voltage DC Nom | 30V |
| Contact Voltage AC Nom | 250V |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (3)
Alternatives for 111SM1-T
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |

