Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part No10BS217Copy
Newark Part No.39B4075
Product RangeBS Series
Microswitch TypeStandard
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max20A
Product RangeBS Series
Contact Voltage AC Nom480V
Operating Force Max20ozf
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
20A
Contact Voltage AC Nom
480V
SVHC
No SVHC (07-Jul-2017)
Microswitch Actuator
Pin Plunger
Switch Terminals
Screw
Product Range
BS Series
Operating Force Max
20ozf
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

