Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - HOLSWORTHY RQ73C2A27K4BTD SMD Chip Resistor, 27.4 kohm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film](https://www.newark.com/productimages/standard/en_US/96AC8267-40.jpg)
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C2A27K4BTDCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel96AC8351
Cut Tape97AC5480
Product RangeRQ73 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.316 | $1,580.00 |
| Total Price | $1,580.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.316 |
| 10000+ | $0.298 |
| 15000+ | $0.292 |
| 25000+ | $0.286 |
| 50000+ | $0.280 |
| 125000+ | $0.274 |
| 250000+ | $0.268 |
| 500000+ | $0.262 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.316 |
| 10000+ | $0.298 |
| 15000+ | $0.292 |
| 25000+ | $0.286 |
| 50000+ | $0.280 |
| 125000+ | $0.274 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C2A27K4BTDCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel96AC8351
Cut Tape97AC5480
Product RangeRQ73 Series
Technical Datasheet
Resistance27.4kohm
Resistor Case / Package0805 [2012 Metric]
Power Rating200mW
Product RangeRQ73 Series
Resistor TechnologyThin Film
Resistor TypePrecision, Sulfur Resistant
Resistance Tolerance± 0.1%
Temperature Coefficient± 10ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
27.4kohm
Power Rating
200mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0805 [2012 Metric]
Product Range
RQ73 Series
Resistor Type
Precision, Sulfur Resistant
Temperature Coefficient
± 10ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
