Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - HOLSWORTHY RP73PF1E249RBTDF SMD Chip Resistor, 249 ohm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Power](https://www.newark.com/productimages/standard/en_US/73AC1674-40.jpg)
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRP73PF1E249RBTDFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel73AC1072
Re-Reel73AC1071RL
Cut Tape73AC1071
Product RangeRP73P Series
Also Known As3-2176310-6
Your Part Number
39 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.374 | $0.37 |
| Total Price | $0.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.374 |
| 25+ | $0.272 |
| 100+ | $0.190 |
| 250+ | $0.164 |
| 500+ | $0.144 |
| 1000+ | $0.118 |
| 2500+ | $0.116 |
| 5000+ | $0.113 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.139 |
| 3000+ | $0.136 |
| 5000+ | $0.133 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRP73PF1E249RBTDFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel73AC1072
Re-Reel73AC1071RL
Cut Tape73AC1071
Product RangeRP73P Series
Also Known As3-2176310-6
Technical Datasheet
Resistance249ohm
Resistor Case / Package0402 [1005 Metric]
Power Rating100mW
Product RangeRP73P Series
Resistor TechnologyThin Film
Resistor TypeHigh Power
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
249ohm
Power Rating
100mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0402 [1005 Metric]
Product Range
RP73P Series
Resistor Type
High Power
Temperature Coefficient
± 25ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for RP73PF1E249RBTDF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
