Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRP73PF1E1K65BTDFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel73AC0352
Re-Reel48AC6853
Cut Tape48AC6853
Product RangeRP73P Series
Your Part Number
470 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.353 | $0.35 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.353 |
| 10+ | $0.321 |
| 25+ | $0.293 |
| 100+ | $0.269 |
| 500+ | $0.245 |
| 1000+ | $0.225 |
| 2500+ | $0.202 |
| 5000+ | $0.177 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.123 |
| 10000+ | $0.119 |
| 20000+ | $0.116 |
| 40000+ | $0.112 |
| 60000+ | $0.109 |
| 100000+ | $0.106 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRP73PF1E1K65BTDFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel73AC0352
Re-Reel48AC6853
Cut Tape48AC6853
Product RangeRP73P Series
Resistance1.65kohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Power
Product RangeRP73P Series
Temperature Coefficient± 25ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.65kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
RP73P Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Power
Temperature Coefficient
± 25ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for RP73PF1E1K65BTDF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
