Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoT510S
Newark Part No.42F2398
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoT510S
Newark Part No.42F2398
Technical Datasheet
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max0.43"
Insulator Colour-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
0.43"
Product Range
-
Current Rating
10A
Insulator Colour
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate