Print Page
PS1RA216
Mounting Bracket, Steel
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoPS1RA216
Newark Part No.85AC3424
Product RangePROLINE S1 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $230.400 |
| 3+ | $220.800 |
| 5+ | $211.200 |
Price for:Each
Minimum: 1
Multiple: 1
$230.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoPS1RA216
Newark Part No.85AC3424
Product RangePROLINE S1 Series
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric-
External Width - Metric-
For Use WithHoffman ProLine S1 Series PS1S2169B, PS1S21610B, PS1S21611B & PS1S21612B Free Stand Cabinets
External Height - Imperial-
External Width - Imperial-
Product RangePROLINE S1 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
-
External Height - Imperial
-
Product Range
PROLINE S1 Series
External Height - Metric
-
For Use With
Hoffman ProLine S1 Series PS1S2169B, PS1S21610B, PS1S21611B & PS1S21612B Free Stand Cabinets
External Width - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate