Print Page
F44TGV
Raceway Duct Fitting, Steel, 4 ", 4 "
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoF44TGVCopy
Newark Part No.20H6727
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct Color-
External Length-
External Width4"
External Height4"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Raceway / Duct Material
Steel
External Length
-
External Height
4"
SVHC
No SVHC (15-Jan-2019)
Raceway / Duct Color
-
External Width
4"
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate