Print Page
PPP86G
Panel, Sub, Steel, 735mmx530mm
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $479.900 |
| 5+ | $460.590 |
| 10+ | $419.220 |
| 20+ | $366.820 |
Price for:Each
Minimum: 1
Multiple: 1
$479.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoPPP86GCopy
Newark Part No.80K6096
Technical Datasheet
Panel TypeSubpanel
Panel MaterialSteel
Body ColorWhite
For Use WithHoffman 700mm & Taller Frames
External Height - Metric735mm
External Width - Metric530mm
External Height - Imperial28.9"
External Width - Imperial20.9"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Subpanel
Body Color
White
External Height - Metric
735mm
External Height - Imperial
28.9"
Product Range
-
Panel Material
Steel
For Use With
Hoffman 700mm & Taller Frames
External Width - Metric
530mm
External Width - Imperial
20.9"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate