Print Page
P2ALB13
Mounting Bracket, Lifting Bar, Set of 2, 1.3m, Frame, Steel, 1.3 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2ALB13Copy
Newark Part No.79Y1699
Product RangePROLINE G2 Series
Your Part Number
No Longer Available
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2ALB13Copy
Newark Part No.79Y1699
Product RangePROLINE G2 Series
Enclosure MaterialSteel
External Height - Metric1.3m
External Width - Metric-
For Use WithHoffman PROLINE G2 Series Modular Enclosure Frames
External Height - Imperial51.2"
External Width - Imperial-
Product RangePROLINE G2 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
-
External Height - Imperial
51.2"
Product Range
PROLINE G2 Series
External Height - Metric
1.3m
For Use With
Hoffman PROLINE G2 Series Modular Enclosure Frames
External Width - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate