Print Page
F1212G48
Raceway Duct Fitting, 14 Gauge, Steel, 48 ", 12 ", 12 ", LAY-IN Wireway Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoF1212G48Copy
Newark Part No.06B7485
Product RangeLAY-IN Wireway Series
Your Part Number
No Longer Available
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoF1212G48Copy
Newark Part No.06B7485
Product RangeLAY-IN Wireway Series
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct Color-
External Length48"
External Width12"
External Height12"
Product RangeLAY-IN Wireway Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Raceway / Duct Material
Steel
External Length
48"
External Height
12"
SVHC
No SVHC (15-Jun-2015)
Raceway / Duct Color
-
External Width
12"
Product Range
LAY-IN Wireway Series
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate