Print Page
A30H3008SSLP
Metal Enclosure, Wall Mount, Stainless Steel, 762 mm, 762 mm, 203 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4,257.880 |
| 10+ | $4,060.980 |
| 25+ | $3,913.310 |
Price for:Each
Minimum: 1
Multiple: 1
$4,257.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA30H3008SSLP
Newark Part No.06B5550
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialStainless Steel
External Height - Metric762mm
External Width - Metric762mm
External Depth - Metric203mm
IP RatingIP66
Body Color-
NEMA RatingNEMA 3, 3R, 4, 4X, 12, 13
External Height - Imperial30"
External Width - Imperial30"
External Depth - Imperial8"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
762mm
External Depth - Metric
203mm
Body Color
-
External Height - Imperial
30"
External Depth - Imperial
8"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Stainless Steel
External Width - Metric
762mm
IP Rating
IP66
NEMA Rating
NEMA 3, 3R, 4, 4X, 12, 13
External Width - Imperial
30"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate