Print Page
Image is for illustrative purposes only. Please refer to product description.

371 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $402.980 |
Price for:Each
Minimum: 1
Multiple: 1
$402.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
0290FC is a 30-1/2" general purpose, center cut cutter.
- All-purpose jaws with center-cut blades
- Strong, lightweight fiberglass handles
- Toggle joints turn 50lbs of hand pressure into 4000lbs of cutting pressure
- Screw-type adjustment realigns edges
- Cuts soft and medium materials up to 1/2" thick, and hard materials up to 3/8" thick
- Cuts materials up to Brinell 455 or Rockwell C48 hardness
- Lock plate keeps jaws from loosening
- Yellow handle color, fiberglass with grip handle material
- 25inch handle length, 30.5inch overall length, 2.6inch overall height
- Full lifetime warranty, steel material
Notes
Never use any H.K. Porter cutters on energized circuits, wire, or cable.
Technical Specifications
Overall Length
30.5"
Product Range
-
Cutting Capacity Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
