Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerHITACHI
Manufacturer Part NoTX09D70VM1CCACopy
Newark Part No.93K0997
Display Size3.5"
Resolution240 x 320
VGA SizeQVGA
Display OrientationPortrait
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeRGB
Display Brightness320cd/m²
TouchscreenResistive Touch
Module Size64mm x 86mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way Connector
Product Range-
SVHCTo Be Advised
Product Overview
The TX09D70VM1CCA is a white transmissive color TFT Graphic LCD Display with active matrix display and light emitting diode (LED) x 6 backlight. It features 40-pin C-MOS interface, R/G/B vertical stripe color pixel arrangement and the surface is anti-glare resistive type touch panel.
- 6 O'clock Viewing direction
Applications
Imaging, Video & Vision
Technical Specifications
Display Size
3.5"
VGA Size
QVGA
Display Appearance
RGB
Interface Type
RGB
Touchscreen
Resistive Touch
Operating Temperature Min
-20°C
Display Pinout
40 Way Connector
SVHC
To Be Advised
Resolution
240 x 320
Display Orientation
Portrait
Logic Voltage
3.3V
Display Brightness
320cd/m²
Module Size
64mm x 86mm
Operating Temperature Max
70°C
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
