Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN
Manufacturer Part NoGAN31LU-A0U-6100200Copy
Newark Part No.84AC4288
Product RangeGDM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.750 |
| 10+ | $18.090 |
| 25+ | $17.980 |
Price for:Each
Minimum: 1
Multiple: 1
$18.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoGAN31LU-A0U-6100200Copy
Newark Part No.84AC4288
Product RangeGDM Series
Technical Datasheet
No. of Contacts4Contacts
Product RangeGDM Series
Connector MountingCable Mount
Contact Termination TypeScrew
Pitch Spacing-
Contact GenderSocket
Contact MaterialBrass
Contact Plating-
Connector Shell Size-
No. of Rows-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
-
No. of Rows
-
Product Range
GDM Series
Contact Termination Type
Screw
Gender
Receptacle
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
