Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoZK1-32DS-2HCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AM2941
Product RangeZK1 Series
Your Part Number
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.730 |
| 2+ | $3.570 |
| 5+ | $3.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZK1-32DS-2HCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AM2941
Product RangeZK1 Series
Product RangeZK1 Series
No. of Contacts32Contacts
Pitch Spacing1mm
Contact Termination TypeCrimp
No. of Rows2 Row
Connector MountingSurface Mount Right Angle
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ZK1 Series
Gender
Receptacle
Contact Termination Type
Crimp
Connector Mounting
Surface Mount Right Angle
Contact Material
Copper Alloy
No. of Contacts
32Contacts
Pitch Spacing
1mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for ZK1-32DS-2H
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
