Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoZH05-32DP-HU(B)
Newark Part No.08AM1868
Product RangeZH05 Series
Your Part Number
340 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $1.280 |
| 50+ | $1.160 |
| 100+ | $1.110 |
| 250+ | $1.050 |
| 500+ | $1.010 |
| 1000+ | $0.967 |
| 2500+ | $0.916 |
Price for:Each
Minimum: 1
Multiple: 1
$1.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZH05-32DP-HU(B)
Newark Part No.08AM1868
Product RangeZH05 Series
Product RangeZH05 Series
No. of Positions32Positions
For Use WithHIROSE ZH05-2224PCF, ZH05-32DP-R Retainer and Male Crimp Contacts
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
IP Rating-
Voltage Rating60V
Current Rating2A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
ZH05 Series
No. of Positions
32Positions
Connector Body Material
Nylon (Polyamide) Body
IP Rating
-
Current Rating
2A
Gender
Plug
For Use With
HIROSE ZH05-2224PCF, ZH05-32DP-R Retainer and Male Crimp Contacts
IP Rating
-
Voltage Rating
60V
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
