Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoZE05-2426SCFCopy
Newark Part No.
Full Reel10AN9853
Cut Tape17AN4962
Product RangeZE05 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.108 | $1,080.00 |
| Total Price | $1,080.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.108 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZE05-2426SCFCopy
Newark Part No.
Full Reel10AN9853
Cut Tape17AN4962
Product RangeZE05 Series
Product RangeZE05 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Wire Size AWG Min26AWG
For Use WithHirose ZE05 Series Automotive Interface Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCTo Be Advised
Technical Specifications
Product Range
ZE05 Series
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Material
Copper Alloy
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Hirose ZE05 Series Automotive Interface Housing Connectors
Contact Plating
Tin
Alternatives for ZE05-2426SCF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
