Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoZE05-16DP-2HCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel30AK7622
Cut Tape30AK7621
Product RangeZE05 Series
Your Part Number
253 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.580 | $3.58 |
| Total Price | $3.58 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.580 |
| 10+ | $3.060 |
| 25+ | $2.910 |
| 50+ | $2.770 |
| 100+ | $2.620 |
| 250+ | $2.560 |
| 500+ | $2.500 |
| 1000+ | $2.170 |
Full Reel
| Quantity | Price |
|---|---|
| 300+ | $2.270 |
| 500+ | $2.100 |
| 1000+ | $1.960 |
| 2500+ | $1.850 |
| 5000+ | $1.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZE05-16DP-2HCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel30AK7622
Cut Tape30AK7621
Product RangeZE05 Series
Technical Datasheet
Product RangeZE05 Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts16Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingTin
IP Rating-
IP Rating-
Voltage Rating60VAC
Current Rating2A
SVHCTo Be Advised
Technical Specifications
Product Range
ZE05 Series
No. of Contacts
16Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Tin
IP Rating
-
Current Rating
2A
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Voltage Rating
60VAC
SVHC
To Be Advised
Technical Docs (1)
Alternatives for ZE05-16DP-2H
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
