Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoUFL-2LPA-088Y3T-A-400Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.27AM6480
Product RangeU.FL Series
Your Part Number
410 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoUFL-2LPA-088Y3T-A-400Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.27AM6480
Product RangeU.FL Series
Cable Length - Imperial15.74"
Cable Length - Metric400mm
Coaxial Cable Type1.37mm
Connector Type AU.FL Right Angle Plug
Connector Type BU.FL Right Angle Plug
Impedance50ohm
Jacket ColorWhite
Product RangeU.FL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
15.74"
Coaxial Cable Type
1.37mm
Connector Type B
U.FL Right Angle Plug
Jacket Color
White
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
400mm
Connector Type A
U.FL Right Angle Plug
Impedance
50ohm
Product Range
U.FL Series
Alternatives for UFL-2LPA-088Y3T-A-400
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
