Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoUFL-2LPA-068Y2T-A-200
Newark Part No.27AM6454
Product RangeU.FL Series
Your Part Number
56 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 10+ | $1.780 |
| 50+ | $1.620 |
| 100+ | $1.560 |
| 250+ | $1.460 |
| 500+ | $1.420 |
Price for:Each
Minimum: 1
Multiple: 1
$2.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoUFL-2LPA-068Y2T-A-200
Newark Part No.27AM6454
Product RangeU.FL Series
Connector to Connector90° U.FL Plug to 90° U.FL Plug
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Coaxial Cable Type1.13mm
Connector Type AU.FL Right Angle Plug
Connector Type BU.FL Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeU.FL Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° U.FL Plug to 90° U.FL Plug
Cable Length - Metric
200mm
Connector Type A
U.FL Right Angle Plug
Impedance
50ohm
Product Range
U.FL Series
Cable Length - Imperial
7.87"
Coaxial Cable Type
1.13mm
Connector Type B
U.FL Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
