Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoUFL-2LPA-068Y2T-A-100
Newark Part No.81AK2030
Product RangeU.FL Series
Your Part Number
86 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 10+ | $1.790 |
| 50+ | $1.630 |
| 100+ | $1.570 |
| 250+ | $1.470 |
| 500+ | $1.430 |
| 1000+ | $1.380 |
| 2500+ | $1.320 |
Price for:Each
Minimum: 1
Multiple: 1
$2.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoUFL-2LPA-068Y2T-A-100
Newark Part No.81AK2030
Product RangeU.FL Series
Technical Datasheet
Cable Length - Imperial3.93"
Connector to Connector90° U.FL Plug to 90° U.FL Plug
Cable Length - Metric100mm
Coaxial Cable Type1.13mm
Connector Type AU.FL Right Angle Plug
Connector Type BU.FL Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeU.FL Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
UFL-2LPA-068Y2T-A-100 is an U.FL series light weight SMT micro coaxial U.FL plug to U.FL plug cable assembly. Application includes wireless LAN equipment (Wi-Fi 6 compatible), Bluetooth equipment, car navigation systems, drones, PDAs, GPS, wireless communication devices, electronic measuring instruments.
- 2.2mm maximum mated height
- Space-saving design, ultra-fine coaxial fluorinated resin cable
- Double-ended cable (solderless connection type)
- 1.13mm cable outer diameter
- Black color cable
- 3.93inch cable length
- Supports automatic mounting, RF performance (up to 18GHz)
- Clear, tactile lock, using a special tool allows smooth insertion and removal
- Adapter and harnesses at both ends of this series contribute to flexible board design
- 50 ohm nominal impedance, -40 to +105°C operating temperature
Technical Specifications
Cable Length - Imperial
3.93"
Cable Length - Metric
100mm
Connector Type A
U.FL Right Angle Plug
Impedance
50ohm
Product Range
U.FL Series
Connector to Connector
90° U.FL Plug to 90° U.FL Plug
Coaxial Cable Type
1.13mm
Connector Type B
U.FL Right Angle Plug
Jacket Color
Black
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
