Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoU.FL-LPHF6-088N1T-A-300Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.26AM0552
Product RangeU.FL Series
Your Part Number
95 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.300 |
| 200+ | $2.850 |
| 500+ | $2.520 |
| 1000+ | $2.220 |
Price for:Each
Minimum: 1
Multiple: 1
$3.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoU.FL-LPHF6-088N1T-A-300Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.26AM0552
Product RangeU.FL Series
Cable Length - Imperial11.8"
Connector to Connector90° U.FL Plug to Free End
Cable Length - Metric300mm
Coaxial Cable Type1.37mm
Connector Type AU.FL Right Angle Plug
Connector Type BFree End
Impedance50ohm
Jacket ColorGray
Product RangeU.FL Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
11.8"
Cable Length - Metric
300mm
Connector Type A
U.FL Right Angle Plug
Impedance
50ohm
Product Range
U.FL Series
Connector to Connector
90° U.FL Plug to Free End
Coaxial Cable Type
1.37mm
Connector Type B
Free End
Jacket Color
Gray
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
