Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | TF38-30S-0.5SV(830)Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 13AM0457 |
| Product Range | TF38 Series |
| Your Part Number |
600 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 10+ | $1.510 |
| 25+ | $1.260 |
| 50+ | $1.130 |
| 100+ | $1.020 |
| 500+ | $0.904 |
| 1000+ | $0.815 |
| 2500+ | $0.727 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | TF38-30S-0.5SV(830)Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 13AM0457 |
| Product Range | TF38 Series |
| Pitch Spacing | 0.5mm |
| No. of Contacts | 30Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | TF38 Series |
| Contact Termination Type | Surface Mount Straight |
| Contact Position | Top, Bottom |
| No. of Rows | 2 Row |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| FFC / FPC Thickness | 0.3mm |
| SVHC | To Be Advised |
Technical Specifications
| Pitch Spacing | 0.5mm |
|---|---|
| Gender | Receptacle |
| Contact Termination Type | Surface Mount Straight |
| No. of Rows | 2 Row |
| Contact Material | Phosphor Bronze |
| SVHC | To Be Advised |
| No. of Contacts | 30Contacts |
|---|---|
| Product Range | TF38 Series |
| Contact Position | Top, Bottom |
| Contact Plating | Gold Plated Contacts |
| FFC / FPC Thickness | 0.3mm |
Alternatives for TF38-30S-0.5SV(830)
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
