Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoST60-10P(30)Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel83Y6991
Cut Tape84Y6618
Product RangeST
Your Part Number
1,090 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.030 | $2.03 |
| Total Price | $2.03 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 10+ | $2.000 |
| 25+ | $1.900 |
| 50+ | $1.830 |
| 100+ | $1.810 |
| 250+ | $1.660 |
| 500+ | $1.540 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.000 |
| 4500+ | $0.980 |
| 7500+ | $0.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoST60-10P(30)Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel83Y6991
Cut Tape84Y6618
Product RangeST
No. of Contacts10Contacts
Contact Termination TypeSurface Mount
Product RangeST
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Contacts
10Contacts
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Gender
Receptacle
Product Range
ST
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Alternatives for ST60-10P(30)
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
