Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoSR30-10PG-6P(31)Copy
Newark Part No.94AC7893
Product RangeSR30 Series
Your Part Number
No Longer Available
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoSR30-10PG-6P(31)Copy
Newark Part No.94AC7893
Product RangeSR30 Series
Technical Datasheet
Product RangeSR30 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts6Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialBrass, Zinc Body
Connector Body PlatingChrome over Nickel
Contact MaterialBrass
Contact PlatingGold
IP Rating-
IP Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
SR30 Series
No. of Contacts
6Contacts
Coupling Style
Threaded
Connector Body Plating
Chrome over Nickel
Contact Plating
Gold
IP Rating
-
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Brass, Zinc Body
Contact Material
Brass
IP Rating
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
