Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoSMPP(SB)-HKP
Newark Part No.65AK2320
Product RangeSMP Series
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $195.000 |
Price for:Each
Minimum: 1
Multiple: 1
$195.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoSMPP(SB)-HKP
Newark Part No.65AK2320
Product RangeSMP Series
Convert From Coax TypeSMP
Convert From GenderPlug
Convert To Coax Type2.92mm Coaxial
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Product RangeSMP Series
SVHCTo Be Advised
Technical Specifications
Convert From Coax Type
SMP
Convert To Coax Type
2.92mm Coaxial
Adapter Body Style
Straight Adapter
Product Range
SMP Series
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
