Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoRM12BPE-6S(71)Copy
Newark Part No.86K0347
Product RangeRM Series
Your Part Number
No Longer Available
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoRM12BPE-6S(71)Copy
Newark Part No.86K0347
Product RangeRM Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeRM Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts6Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialBrass Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingSilver
IP Rating-
IP Rating-
SVHCTo Be Advised
Product Overview
The RM12BPE-6S(71) is a 6-position female Circular Connector with silver plated copper alloy contacts and a synthetic resin insulator. It has nickel plated brass and zinc alloy shell. The RM series plug has straight connector orientation, soldering wire termination method and bayonet locking style.
- 8mm Cable outer diameter
- 5A Rated current
- 350VAC, 490VDC Rated voltage
- 1000VAC Maximum withstanding voltage
- 2000 Mating/unmating cycles
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Socket
Connector Body Material
Brass Body
Contact Material
Copper Alloy
IP Rating
-
SVHC
To Be Advised
Product Range
RM Series
No. of Contacts
6Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
IP Rating
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
