Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.300 |
| 250+ | $4.970 |
| 500+ | $4.820 |
Price for:Each
Minimum: 100
Multiple: 100
$530.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoLX40-20PCopy
Newark Part No.66AK7528
Technical Datasheet
No. of Contacts20Contacts
Connector TypeI/O
Contact Termination TypeSolder
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
20Contacts
Connector Type
I/O
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
SVHC
To Be Advised
Gender
Plug
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
